5406514-1 | AMP

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, SMD, 5406514-1

Order No.: 37P3031
EAN: 4099889819618
MPN:
5406514-1
5406514-1 AMP Modular Connectors Image 1
5406514-1 AMP Modular Connectors Image 2
5406514-1 AMP Modular Connectors Image 3
5406514-1 AMP Modular Connectors Image 4
5406514-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,827.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
1.5708 €

RJ25 connector, 5406514-1, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: None, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Connector profile: Low, Modular jack latch orientation: Inverted - Latch Up, Contactunderplating material: Nickel, Contact base material: Copper Alloy, Contact mating area plating material: Gold, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Surface mount, Mating alignment: Without, Connector mounting type: Board mount, Panel mount feature: With, Mating entry location: Side, Housing color: Gray, Housing material: High Temperature Thermoplastic, Centerline (Pitch): 1.02 mm, Connector height: 12.95 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Tape mounted on reel, Packaging quantity: 600, Comment: Inward boardlocks

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly SMD
Pole image 6P6C
Pin number 6-polig
RJ-Version RJ11/RJ12/RJ14/RJ25
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes