5406526-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5406526-1

Order No.: 37P1307
EAN: 4099889819298
MPN:
5406526-1
5406526-1 AMP Modular Connectors Image 1
5406526-1 AMP Modular Connectors Image 2
5406526-1 AMP Modular Connectors Image 3
5406526-1 AMP Modular Connectors Image 4
5406526-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3558 €
25 pcs.
3.1297 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 connector, 5406526-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Multiple Ports, Port matrix configuration: 1x2, Connector contact density: Standard, Multiple port configuration: Ganged, Status indicator type: None, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.54 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High Temperature Thermoplastic, Connector height: 12.83 mm, Operating temperature range: -40-85 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 72, Packaging method: Box & tray, tray, Comment: Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes