5406533-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5406533-1
Order No.: 37P1343
EAN: 4099889819397
MPN:
5406533-1
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 5 Days: 3,202 pcs.
Leadtime: 10 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4633 €
50 pcs.
2.2134 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 5406533-1, AMP
RJ45 connector, RJ45, Single port, 1x1, RJ type jacks and plugs, Standard connector contact density, Jack, Cat 5, Inverted - Latch Up
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |