5406552-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5406552-1

Order No.: 37P1334
EAN: 4099889819373
MPN:
5406552-1
5406552-1 AMP Modular Connectors Image 1
5406552-1 AMP Modular Connectors Image 2
5406552-1 AMP Modular Connectors Image 3
5406552-1 AMP Modular Connectors Image 4
5406552-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Available in 5 Days: 1,210 pcs.
Leadtime: 13 Weeks **
Total Price:
33,510.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2560 pcs.
13.09 €

RJ45 connector, 5406552-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of Panel Ground Tabs: 14, Port configuration: Multiple Ports, Port matrix configuration: 1x4, Connector contact density: Standard, Multiple port configuration: Ganged, Shield Material: Copper Zinc Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, LED Color (Top Left): Yellow, LED Color (Top Right): Green, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.54 mm, Panel Mount Feature Type: Panel Stops, Connector mounting type: Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High Temperature Thermoplastic, Connector height: 13.35 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 32, Packaging method: Box & Tray, Carton, Comment: Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 5
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes