5520249-2 | AMP
Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, solder connection, PCB mounting, 5520249-2
Order No.: 73F550
EAN: 4099889823585
MPN:
5520249-2
0-5520249-2
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard modular receptacle housing, 5520249-2, AMP
For PCB mounting. Staggered latching lever (DEC version). Insertion from the side, with housing end stop.
With housing flange, type Technical attributes (type, number of poles of the housing/contacts. Dimensions A/B/C/D): 0-5520249-2, 4-pole/4 contacts, 13.8/20.6/16.0/11.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ9/RJ10/RJ22 | |
| Pin number | 4 pole | |
| Pole image | 4P4C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |