5520250-3 | AMP
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, PCB mounting, 5520250-3
Order No.: 73F556
EAN: 4099889823608
MPN:
5520250-3
0-5520250-3
Unit Price (€ / pc.)
2.3562 € *
Available: 135 pcs.
Available in 5 Days: 699 pcs.
Leadtime: 11 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1658 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard modular receptacle housing, 5520250-3, AMP
For PCB mounting. Staggered latching lever (DEC version). Insertion from the side, with housing end stop.
With housing flange, type Technical attributes (type, number of poles of the housing/contacts. Dimensions A/B/C/D): 0-5520250-3, 6-pole/6 contacts, 15.8/20.7/16.0/13.2 mm.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 3 | |
Assembly | Leiterplattenmontage | |
Pole image | 6P6C | |
Pin number | 6-polig | |
RJ-Version | RJ11/RJ12/RJ14/RJ25 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |