5520251-4 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, PCB mounting, 5520251-4
Order No.: 73F558
EAN: 4099889823615
MPN:
5520251-4
0-5520251-4
Unit Price (€ / pc.)
1.7850 € *
Available: 24 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard modular receptacle housing, 5520251-4, AMP
For PCB mounting. Staggered latching lever (DEC version). Insertion from the side, with housing end stop.
With housing flange, type Technical attributes (type, number of poles of the housing/contacts. Dimensions A/B/C/D): 0-5520251-4, 8-pole/8 contacts, 17.8/20.6/16.0/15.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |