5520258-2 | AMP

Socket, RJ11/RJ14, 4 pole, 6P4C, Cat 3, solder connection, PCB mounting, 5520258-2

Order No.: 73F582
EAN: 4099889823639
MPN:
5520258-2
0-5520258-2
5520258-2 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6303 €

Standard modular receptacle housing, 5520258-2, AMP

For PCB mounting, top entry, with housing termination. Type 0-5520260-4 is keyed with a groove at the side; Dimensions B/C: 15.9/16.4.

Technical attributes (type, number of poles of the housing/contacts, dimensions A/D): 0-5520258-2, 6-positions/4 contacts, 16.0/13.5 mm.

Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Bestückung bestückt
Kategorie Cat 3
Montage Leiterplattenmontage
Polbild 6P4C
Polzahl 4-polig
RJ-Variante RJ11/RJ14
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes