5520258-3 | AMP

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, PCB mounting, 5520258-3

Order No.: 73F584
EAN: 4099889823646
MPN:
5520258-3
0-5520258-3
5520258-3 AMP Modular Connectors Image 1
5520258-3 AMP Modular Connectors Image 2
5520258-3 AMP Modular Connectors Image 3
5520258-3 AMP Modular Connectors Image 4
5520258-3 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 753 pcs.
Available in 5 Days: 348 pcs.
Leadtime: 9 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard modular receptacle housing, 5520258-3, AMP

For PCB mounting, top entry, with housing termination. Type 0-5520260-4 is keyed with a groove at the side; Dimensions B/C: 15.9/16.4.

Technical attributes (type, number of poles of the housing/contacts, dimensions A/D): 0-5520258-3, 6-positions/6 contacts, 16.0/13.5 mm.

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly Leiterplattenmontage
Pole image 6P6C
Pin number 6-polig
RJ-Version RJ11/RJ12/RJ14/RJ25
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes