5520260-4 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, PCB mounting, 5520260-4

Order No.: 73F588
EAN: 4099889823653
MPN:
5520260-4
0-5520260-4
5520260-4 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 332 pcs.
Available in 5 Days: 1,963 pcs.
Leadtime: 11 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
250 pcs.
1.9397 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard modular receptacle housing, 5520260-4, AMP

For PCB mounting, top entry, with housing termination. Type 0-5520260-4 is keyed with a groove at the side; Dimensions B/C: 15.9/16.4.

Technical attributes (type, number of poles of the housing/contacts, dimensions A/D): 0-5520260-4, 8-positions/8 contacts, 18.3/15.5 mm.

Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Bestückung bestückt
Kategorie Cat 3
Montage Leiterplattenmontage
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes