5520470-3 | AMP

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, through hole, 5520470-3

Order No.: 37P3163
EAN: 4099889820676
MPN:
5520470-3
5520470-3 AMP Modular Connectors Image 1
5520470-3 AMP Modular Connectors Image 2
5520470-3 AMP Modular Connectors Image 3
5520470-3 AMP Modular Connectors Image 4
5520470-3 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Available in 5 Days: 1,036 pcs.
Leadtime: 11 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7132 €
50 pcs.
2.4395 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ25 connector, 5520470-3, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: None, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold, Contact current rating (Max): 0.2 A, 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.8 mm, Mating alignment: Without, Connector mounting type: Board mount, Panel Mount, Panel mount feature: With, Mating entry location: Side, Housing color: Gray, Housing material: PBT, Centerline (Pitch): 1.02 mm, Connector height: 16.13 mm, PCB thickness (recommended): 1.57 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Box & Tray, Package, Packaging quantity: 176

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly Durchgangsloch
Pole image 6P6C
Pin number 6-polig
RJ-Version RJ11/RJ12/RJ14/RJ25
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes