5555153-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 5555153-1

Order No.: 37P3118
EAN: 4099889820270
MPN:
5555153-1
5555153-1 AMP Modular Connectors Image 1
5555153-1 AMP Modular Connectors Image 2
5555153-1 AMP Modular Connectors Image 3
5555153-1 AMP Modular Connectors Image 4
5555153-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
25 pcs.
3.2130 €
50 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting socket, 5555153-1, AMP

RJ45 connector, RJ45, Single Port, Port Matrix Configuration 1x1, RJ Type Jacks & Plugs, Standard Connector Contact Density, Jack, Shielded, Cat 3

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 3
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Country of origin TH
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes