5555153-6 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 5555153-6

Order No.: 37P3116
EAN: 4099889820256
MPN:
5555153-6
5555153-6 AMP Modular Connectors Image 1
5555153-6 AMP Modular Connectors Image 2
5555153-6 AMP Modular Connectors Image 3
5555153-6 AMP Modular Connectors Image 4
5555153-6 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 7,921 pcs.
Leadtime: 13 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 5555153-6, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Tin, Contact current rating (Max): .2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.29 mm, Panel Mount Feature Type: Panel Stops, Connector mounting type: Board mount, Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PBT polyester, PCB thickness (recommended): 1.57 mm, Connector height: 12.7 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 136, Packaging method: Box & Tray, Package

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes