5555154-1 | AMP

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, through hole, 5555154-1

Order No.: 37P3129
EAN: 4099889820355
MPN:
5555154-1
5555154-1 AMP Modular Connectors Image 1
5555154-1 AMP Modular Connectors Image 2
5555154-1 AMP Modular Connectors Image 3
5555154-1 AMP Modular Connectors Image 4
5555154-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 5 Days: 552 pcs.
Leadtime: 11 Weeks **
Total Price:
2,749.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1764 pcs.
1.5589 €

RJ25 connector, 5555154-1, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: PCB Ground, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Shield Material: Copper Alloy, Connector profile: Low, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold, Contact current rating (Max): 0.2 A, 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.8 mm, Panel Mount Feature Type: Panel Stops, Mating alignment: Without, Connector mounting type: Board mount, Panel Mount, Panel mount feature: With, Mating entry location: Side, Housing color: Black, Housing material: PBT, Centerline (Pitch): 1.02 mm, Connector height: 12.57 mm, PCB thickness (recommended): 1.57 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Box & tray, tray, Packaging quantity: 152

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly Durchgangsloch
Pole image 6P6C
Pin number 6-polig
RJ-Version RJ11/RJ12/RJ14/RJ25
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes