5557788-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 5557788-1
Order No.: 71P9946
EAN: 4099891645601
MPN:
5557788-1
Unit Price (€ / pc.)
12.8520 € *
Available in 5 Days: 2,249 pcs. - if ordered today
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
5 pcs.
12.1856 €
10 pcs.
11.4002 €
25 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 5557788-1, AMP
RJ45 Connector, RJ45, Single port, 1 x 1, RJ Type Jack & Plug, Standard connector contact density, Jack, Cat 3, Standard - Latch Down, 8 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |