5557969-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, PCB mounting, 5557969-1

Order No.: 73F6725
EAN: 4099889823745
MPN:
5557969-1
0-5557969-1
5557969-1 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 479 pcs.
Available in 5 Days: 2,411 pcs.
Leadtime: 4 Weeks **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
5.8786 €
100 pcs.
5.1646 €
250 pcs.
4.9385 €
1000 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard modular receptacle housing, 5557969-1, AMP

4-positions, for PCB mounting, with side entry, with housing stop; Reduced overall height: 11.5 mm.

8 poles, type 0-5557969-1.

Top entry, shielded.

Technical attributes (type, contacts): 0-5557969-1, 8 contacts.

Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Bestückung bestückt
Kategorie Cat 3
Montage Leiterplattenmontage
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland TH
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes