5558070-1 | AMP
Socket, RJ50, 10 pole, 10P10C, Cat 3, solder connection, through hole, 5558070-1
Order No.: 36P8864
EAN: 4099889818871
MPN:
5558070-1
Unit Price (€ / pc.)
6.7949 € *
Available: 0 pcs.
Available in 5 Days: 675 pcs.
Leadtime: 11 Weeks **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.2475 €
50 pcs.
5.6287 €
100 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular connector, RJ connector, 5558070-1, AMP
Connector Assembly, RJ45, Jack, Black, PCT Polyester, -40-85 °C, UL 94V-0, Cat 3
Technical Data
- Modular Connector Style: Jack
- Connector Contact Density: Standard
- Port Matrix Configuration: 1x1
- Contact base material: Phosphor Bronze
- Contact Mating Area Plating Material: Gold
- Panel Mount Feature: With
- Shielded: Yes
- Connector Height: 13.64 mm
- Centerline (Pitch): 1.02 mm
- Housing Color: black
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 3 | |
Assembly | Durchgangsloch | |
Pole image | 10P10C | |
Pin number | 10-polig | |
RJ-Version | RJ50 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |