5558178-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 5558178-1

Order No.: 37P3176
EAN: 4099889820768
MPN:
5558178-1
5558178-1 AMP Modular Connectors Image 1
5558178-1 AMP Modular Connectors Image 2
5558178-1 AMP Modular Connectors Image 3
5558178-1 AMP Modular Connectors Image 4
5558178-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Available in 5 Days: 1,088 pcs.
Leadtime: 11 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1293 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 5558178-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Number of positions: 8, Shield Material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Tin, Contact current rating (Max): .2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Surface mount, Termination post & tail length: 3.56 mm, Panel Mount Feature Type: Panel Stops, Connector mounting type: Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High temperature nylon, PCB thickness (recommended): 1.57 mm, Connector height: 12.57 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 136, Packaging method: Box & Tray, Tray

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly SMD
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes