5569260-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5569260-1
Order No.: 36P8959
EAN: 4099889819175
MPN:
5569260-1
Unit Price (€ / pc.)
20.3014 € *
Available: 0 pcs.
Available in 5 Days: 893 pcs.
Leadtime: 9 Weeks **
RJ45 connector, 5569260-1, AMP
RJ45 connector, RJ45, Multiple ports, 2x2, RJ type jacks and plugs, Standard connector contact density, Jack, Stacked, Shielded, Cat 5, AMP-METRIMATE
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |