5569262-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, PCB mounting, 5569262-1
Order No.: 73F6744
EAN: 4099889823769
MPN:
5569262-1
0-5569262-1
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10,531.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
10.5315 €
Multi-port modular receptacle housing, 5569262-1, AMP
Dual row, with RJ45 8/8 panel jacks, shielded with additional ground connection; Housing: high-temperature nylon, black, according to UL 94 V-0. Contacts: gold-plated phosphor bronze over nickel primer, tinned solder area. Operating current: max. 1.5 A (25 °C). Operating voltage: max. 150 VAC. Test voltage: 1000 VAC. Insulation resistance: at least 500 Mohm. Shielding attenuation: at least 20 dB at 10 to 200 MHz. Useful life: 750 insertion/removal cycles.
Technical attributes (type, number of 8/8 jacks): 0-5569262-1, 2x4 jacks.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5 | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |