5569380-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5569380-1

Order No.: 36P8972
EAN: 4099889819205
MPN:
5569380-1
5569380-1 AMP Modular Connectors Image 1
5569380-1 AMP Modular Connectors Image 2
5569380-1 AMP Modular Connectors Image 3
5569380-1 AMP Modular Connectors Image 4
5569380-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Available in 5 Days: 244 pcs.
Leadtime: 10 Weeks **
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
15.0297 €
50 pcs.
13.5303 €
100 pcs.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 5569380-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 6, Port configuration: Multiple Ports, Port matrix configuration: 2x1, Connector contact density: Standard, Multiple port configuration: Stacked, Shield Material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Tin, Contact current rating (Max): .2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.56 mm, Panel mount feature: Without, Connector mounting type: Board mount, Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PCT Polyester, PCB thickness (recommended): 1.57 mm, Connector height: 25.27 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 45, Packaging method: Tray

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 5
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes