5569564-4 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 5569564-4
Order No.: 71P9952
EAN: 4099891645618
MPN:
5569564-4
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Available in 5 Days: 1,074 pcs.
Leadtime: 13 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
10.9480 €
50 pcs.
9.8532 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 5569564-4, AMP
RJ45 Connector, RJ45, Single port, 1 x 1, RJ Type Jack & Plug, Standard connector contact density, Jack, Shielded, Cat 3, Standard - Latch down.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 3 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |