6116115-4 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 6116115-4

Order No.: 72P0165
EAN: 4099891645625
MPN:
6116115-4
6116115-4 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Available in 5 Days: 236 pcs.
Leadtime: 10 Weeks **
Total Price:
207.89 € *
Price list
Quantity
Price per unit*
10 pcs.
20.7893 €
23 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 6116115-4, AMP

Connector assembly, Jack, 8 position, Ganged, Right angle, Copper zinc alloy, Gold, Through Hole - Solder, Board mount, Standard.

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 5
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes