6116201-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, PCB mounting, 6116201-1

Order No.: 36P8901
EAN: 4099889818994
MPN:
6116201-1
6116201-1 AMP Modular Connectors Image 1
6116201-1 AMP Modular Connectors Image 2
6116201-1 AMP Modular Connectors Image 3
6116201-1 AMP Modular Connectors Image 4
6116201-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.1055 €
25 pcs.
3.8318 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 connector, 6116201-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Number of positions: 8, PCB Ground Tab Location: 3.89 mm, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through Hole - Press-Fit, Termination post & tail length: 3.99 mm, PCB Mount Retention Type: Action/Compliant Tail, Connector mounting type: Board mount, Panel Mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: Thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 16.5 mm, Operating temperature range: -40-85 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging method: Box & Tube, Tube, Comment: Compliant pins on contact termination ends.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection press-fit
Additional parts equipped
Assembly PCB mounting
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes