6116202-2 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, PCB mounting, 6116202-2

Order No.: 36P8903
EAN: 4099889819014
MPN:
6116202-2
6116202-2 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available in 5 Days: 754 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7362 €
25 pcs.
4.4268 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 connector, 6116202-2, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Copper Zinc Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through Hole - Press-Fit, Termination post & tail length: 3.99 mm, PCB Mount Retention Type: Action/Compliant Tail, Connector mounting type: Board mount, Panel Mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Natural, Housing material: Thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 16.63 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 29, Packaging method: Box & Tube, Loose Piece, Tube, Comment: Compliant pins on contact termination ends.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection press-fit
Additional parts equipped
Assembly PCB mounting
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes