6339160-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 6339160-1
Order No.: 37P3044
EAN: 4099889819724
MPN:
6339160-1
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 5 Days: 5,800 pcs.
Leadtime: 4 Weeks **
Connector, 6339160-1, TE Connectivity
RJ45 connector, RJ45, Single Port, Port Matrix Configuration 1x1, RJ Type Jacks & Plugs, Standard Connector Contact Density, Jack, Shielded, Cat 5
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Original Packaging | Rolle mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |