6364288-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 6364288-1

Order No.: 37P1310
EAN: 4099889819304
MPN:
6364288-1
6364288-1 AMP Modular Connectors Image 1
6364288-1 AMP Modular Connectors Image 2
6364288-1 AMP Modular Connectors Image 3
6364288-1 AMP Modular Connectors Image 4
6364288-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available in 5 Days: 1,144 pcs. - if ordered today
Total Price:
2,492.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2205 pcs.
1.1305 €

RJ45 connector, 6364288-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Copper Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.6 mm, Panel mount feature: With, Connector mounting type: Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High Temperature Thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 13.34 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 63, Packaging method: Box & Tray, Package, Comment: Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6)., Special RJ11 (6 position) plug block feature - prevents RJ11 from being inserted.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Country of origin IT
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes