6368018-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 6368018-1

Order No.: 72P0588
EAN: 4099891645670
MPN:
6368018-1
6368018-1 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 2,852 pcs.
Leadtime: 30 Weeks **
Total Price:
272.99 € *
Price list
Quantity
Price per unit*
124 pcs.
2.2015 €
310 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 6368018-1, AMP

RJ45 Connector assembly, Jack, 8 position, Single port, Right angle, Copper alloy, Through Hole - Solder, Panel mount.

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes