6368116-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, through hole, 6368116-1
Unit Price (€ / pc.)
50.7654 € *
Available in 5 Days: 720 pcs. - if ordered today
Total Price:
50.77 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7654 €
2 pcs.
47.4810 €
5 pcs.
44.6012 €
10 pcs.
41.4715 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 6368116-1, AMP
RJ45 Connectors, RJ45, Multiple Ports, 2 x 6, RJ Type Jacks & Plugs, Standard Connector Contact Density, Jack, Shielded, Cat 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | press-fit | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |