1-329632-2 | AMP

Toothed washer, H 0.56 mm, inner Ø 12.93 mm, outer Ø 15.88 mm, phosphor bronze, 1-329632-2

Order No.: 78F2468
EAN: 4099889504521
MPN:
1-329632-2
1-0329632-2
1-329632-2 AMP Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 7,626 pcs.
Available in 5 Days: 22,832 pcs.
Leadtime: 4 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4284 €
200 pcs.
0.3689 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lockwasher, 1-329632-2, AMP

Lockwasher, Latching, locking and retention mounting, Phosphor bronze.

Technical specifications
Version Zahnscheibe
Outer diameter 15.88 mm
Height 0.56 mm
Inner diameter 12.93 mm
Material Phosphorbronze
Logistics
Country of origin TW
Customs tariff number 74152100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes