1-206852-1 | AMP
Circular connector, 9 pole, solder connection, straight, 1-206852-1
Unit Price (€ / pc.)
23.1098 € *
Available: 0 pcs.
Available in 5 Days: 281 pcs.
Leadtime: 36 Weeks **
Total Price:
23.11 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1098 €
10 pcs.
21.2534 €
25 pcs.
19.1352 €
50 pcs.
17.2193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1-206852-1, AMP
Circular power connector, Connector assembly, 250 VDC, Wire-to-Board, 9 Position, Printed circuit board, Receptacle, Pin, Signal, Black.
Technical specifications
Version | Buchse | |
Shell Material | Thermoplast | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 9-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |