1-206934-1 | AMP

Panel plug, 37 pole, solder connection, straight, 1-206934-1

Order No.: 38P3022
EAN: 4099889719000
MPN:
1-206934-1
Series: CPC Series
1-206934-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
117.0722 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 28 Weeks **
Total Price:
234.14 € *
Price list
Quantity
Price per unit*
2 pcs.
117.0722 €
5 pcs.
115.0492 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Assembly, 1-206934-1, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 37, Number of Power Positions: 0, Number of Signal Positions: 37, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 23, Assembly Length: 40 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 12

Technical specifications
Version Einbaustecker
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 37-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes