1-207303-5 | AMP

Panel plug, 16 pole, solder connection, straight, 1-207303-5

Order No.: 38P3030
EAN: 4099889719024
MPN:
1-207303-5
Series: CPC Series
1-207303-5 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
32.1776 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 36 Weeks **
Total Price:
32.18 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1776 €
10 pcs.
29.6072 €
25 pcs.
26.6441 €
50 pcs.
23.9785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 1-207303-5, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 16, Number of Power Positions: 0, Number of Signal Positions: 16, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Assembly Length: 40 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Version Einbaustecker
Shell Material PA
Contact connection Lötanschluss
contact surface verzinnt
Assembly Leiterplattenmontage
Orientation gerade
Pin number 16-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes