1-5863701-3 | AMP
Other round connector, 1-5863701-3
Order No.: 71P2462
EAN: 4099891707071
MPN:
1-5863701-3
Unit Price (€ / pc.)
351.3118 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 38 Weeks **
Total Price:
351.31 € *
Price list
Quantity
Price per unit*
1 pcs.
351.3118 €
2 pcs.
345.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead assembly, 1-5863701-3, AMP
Circular power connector, Lead assembly, 20000 VDC, 16 AWG Wire size, Wire-to-Wire, Wire & Cable, Receptacle, Socket, -55-125 °C.
Technical specifications
Version | socket | |
Assembly | cable assembly |
Download
Logistics
Country of origin | US |
Customs tariff number | 85446090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |