1-796375-1 | AMP

Panel socket, 9 pole, solder connection, angled, 1-796375-1

Order No.: 38P2995
EAN: 4099889718836
MPN:
1-796375-1
Series: CPC Series
1-796375-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
38.1633 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 28 Weeks **
Total Price:
228.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
38.1633 €

Circular power connector, 1-796375-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 13, Assembly Length: 51.56 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 16

Technical specifications
Ausführung Einbaubuchse
Gehäusematerial PA
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung abgewinkelt
Polzahl 9-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes