1445535-3 | AMP
Plug housing, 2 pole, crimp connection, bayonet locking, straight, 1445535-3
Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: 54 Weeks
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
5 pcs.
13.5660 €
10 pcs.
12.6854 €
25 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1445535-3, AMP
2 Position Circular Power Connector, Housing, 250 VDC, 30 - 18 AWG, 0.0509 - 0.823 mm² Wire, Wire-to-Wire, sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Cable cross-section | 0.051-0.823 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 1.5 to 2.39 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |