1658998-1 | AMP

Panel socket, 8 pole, solder connection, angled, 1658998-1

Order No.: 36P9508
EAN: 4099889715682
MPN:
1658998-1
1658998-1 AMP Other Circular Connectors Image 1
1658998-1 AMP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Available in 5 Days: 496 pcs.
Leadtime: 4 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2241 €
50 pcs.
4.7005 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN Connector, 1658998-1, AMP

ESD Protection: Without, Circular DIN Connector Type: Mini DIN, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Stacked: No, Number of Positions: 8, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 30 VAC, Panel Grounding: Without, Shield Plating Material: Tin over Nickel, Contact Base Material: Copper Alloy, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Material: Gold, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Screw Nut, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: With, PCB Mount Retention Type: Kinked Legs, Centerline (Pitch): 6.5 mm, Housing Material: Polyester, Height: 13 mm, Temperature Rating: High, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Packaging Method: Tube

Technical specifications
Version DIN-Einbaubuchse
Additional parts bestückt
Shell Material Polyester
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation abgewinkelt
Pin number 8-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes