182645-1 | AMP
Plug housing, 9 pole, crimp connection, screw locking, straight, 182645-1
Unit Price (€ / pc.)
8.9012 € *
Available: 34 pcs.
Available in 5 Days: 3,354 pcs.
Leadtime: 22 Weeks **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
8.1872 €
50 pcs.
7.4494 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 182645-1, Amp
The 182645-1 is a plug assembly for socket contacts with a shell size from 13 to 9.
Features
- Thermoplastic
- Front and rear faces of connector
- Contact cavities identified by characters
Technical specifications
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 9-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |