182916-1 | AMP

Socket housing, 16 pole, crimp connection, screw locking, straight, 182916-1

Order No.: 55F3743
EAN: 4099889725834
MPN:
182916-1
0-0182916-1
Series: CPC Series
182916-1 AMP Other Circular Connectors Image 1
182916-1 AMP Other Circular Connectors Image 2
182916-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Available in 5 Days: 1,920 pcs.
Leadtime: 4 Weeks **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.6525 €
50 pcs.
5.0932 €
100 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin receptacles, bare, with flange for Circular connector, type TE Connectivity/AMP CPC.

For male contacts series HDP and type IIIplus. Housing made of glass fiber-reinforced nylon, black, self-extinguishing according to UL 94 VDC1; Certifications: UL, CSA. The corresponding contacts are described at the end of the series.

Receptacle housings, 16-pole, type 17-16.

For male contacts type IIIplus; Dimensions in mm: A 34.4, B 10.7, C 2.4, D 26.7, E 28.2, F 28.6, G 36.5, H 3.8, J 29.4.

Type: 0-0182916-1, housing 17-16, bare

Technical specifications
Version Buchsengehäuse
Additional parts unbestückt
Shell Material Thermoplast
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 16-polig
Type of locking Schraubverriegelung
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes