182917-1 | AMP
Socket housing, 4 pole, crimp connection, screw locking, straight, 182917-1
Unit Price (€ / pc.)
7.8064 € *
Available: 15 pcs.
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
5 pcs.
7.4018 €
10 pcs.
6.9258 €
25 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin receptacles, bare, with flange for Circular connector, type TE Connectivity/AMP CPC.
For male contacts series HDP and type IIIplus. Housing made of glass fiber-reinforced nylon, black, self-extinguishing according to UL 94 VDC1; Certifications: UL, CSA. The corresponding contacts are described at the end of the series.
Receptacle housings, 4-pole, type 11-4.
For male contacts type IIIplus; Dimensions in mm: A 34.4, B 10.7, C 2.4, D 17.5, E 19.0, F 21.4, G 28.6, H 3.2, J 21.6.
Type: 0-0182917-1, housing 11-4, bare
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | unequipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |