182918-1 | AMP
Socket housing, 37 pole, crimp connection, screw locking, straight, 182918-1
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Available in 5 Days: 486 pcs.
Leadtime: 4 Weeks **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.4736 €
50 pcs.
5.8310 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin receptacles, bare, with flange for Circular connector, type TE Connectivity/AMP CPC.
For male contacts series HDP and type IIIplus. Housing made of glass fiber-reinforced nylon, black, self-extinguishing according to UL 94 VDC1; Certifications: UL, CSA. The corresponding contacts are described at the end of the series.
Receptacle housings, 37-pole, type 23-37.
For male contacts type IIIplus; Dimensions in mm: A 34.4, B 13.2, C 4.0, D 36.5, E 38.4, F 36.5, G 44.4, H 3.8, J 40.9.
Type: 0-0182918-1, housing 23-37, bare
Technical specifications
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 37-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |