182922-1 | AMP

Socket, 9 pole, crimp connection, screw locking, straight, 182922-1

Order No.: 38P2868
EAN: 4099889718300
MPN:
182922-1
Series: CPC Series
182922-1 AMP Other Circular Connectors Image 1
182922-1 AMP Other Circular Connectors Image 2
182922-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available in 5 Days: 239 pcs. - if ordered today
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.7358 €
25 pcs.
5.3550 €
50 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 182922-1, Amp

The 182922-1 is a plug assembly for socket contacts with a shell size from 12 to 37.

Features

  • Thermoplastic
  • Contact cavities identified by characters
Technical specifications
Filter Property Value
Version socket
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes