182923-1 | AMP
Plug housing, 37 pole, crimp connection, screw locking, straight, 182923-1
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Available in 5 Days: 5,009 pcs.
Leadtime: 22 Weeks **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.6874 €
50 pcs.
6.9139 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 182923-1, Amp
The 182923 is plug for pin contacts with a shell size from 13 to 8.
Features
- Thermoplastic
- Front and rear faces of connector
- Contact cavities identified by characters
Technical specifications
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 37-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |