183039-1 | AMP
Plug housing, 14 pole, crimp connection, screw locking, straight, 183039-1
Unit Price (€ / pc.)
7.4375 € *
Available in 5 Days: 17,300 pcs. - if ordered today
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
5 pcs.
7.0567 €
10 pcs.
6.6045 €
25 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 183039-1, Amp
The 183039-1 is a plug assembly with a shell size from 17 to 14.
Features
- Thermoplastic
- Connector suitable for socket contacts
- Contact cavities identified by characters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |