183040-1 | AMP
Panel socket, 14 pole, crimp connection, screw locking, straight, 183040-1
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6878 €
50 pcs.
6.0095 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 183040-1, TE
This Panel mounted receptacle features a threaded back shell for secure connection and a bayonet style system at the front for convenient connection to corresponding Series 1 connectors.
Technical specifications
Version | Flanschbuchse | |
Additional parts | bestückt | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 14-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |