183077-1 | AMP

Panel socket, 16 pole, crimp connection, screw locking, straight, 183077-1

Order No.: 38P2873
EAN: 4099889718331
MPN:
183077-1
Series: CPC Series
183077-1 AMP Other Circular Connectors Image 1
183077-1 AMP Other Circular Connectors Image 2
183077-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Available in 5 Days: 9,183 pcs.
Leadtime: 22 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7005 €
50 pcs.
4.2245 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 183077-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 16, Number of Power Positions: 0, Number of Signal Positions: 16, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version Einbaubuchse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 16-polig
Type of locking Schraubverriegelung
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes