183079-1 | AMP
Socket housing, 9 pole, crimp connection, screw locking, straight, 183079-1
Unit Price (€ / pc.)
9.9960 € *
Available: 11 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 22 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.1987 €
50 pcs.
8.3657 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 183079-1, Amp
The 183079-1 is a free hanging with a shell size from 13 to 9.
Features
- Polyamide
- Front and rear faces of connector
- Contact cavities identified by characters
Technical specifications
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 9-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |