183082-1 | AMP
Circular connector, 3 pole, crimp connection, straight, 183082-1
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Available in 5 Days: 237 pcs.
Leadtime: 30 Weeks **
Total Price:
212.53 € *
Price list
Quantity
Price per unit*
20 pcs.
10.6267 €
45 pcs.
10.4363 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 183082-1, AMP
Plug, Housing, Wire-to-Wire, Number of positions: 3, Threaded coupling, Straight, Power & Signal, Cable mount (Free-Hanging).
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |