1977883-1 | AMP

Socket housing, 9 pole, crimp connection, screw locking, straight, 1977883-1

Order No.: 38P3161
EAN: 4099889719864
MPN:
1977883-1
Series: CPC Series
1977883-1 AMP Other Circular Connectors Image 1
1977883-1 AMP Other Circular Connectors Image 2
1977883-1 AMP Other Circular Connectors Image 3
1977883-1 AMP Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
25.9182 € *
Available: 0 pcs.
Available in 5 Days: 173 pcs.
Leadtime: 48 Weeks **
Total Price:
25.92 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9182 €
10 pcs.
23.8476 €
25 pcs.
21.4557 €
50 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 1977883-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 3/4 - 20 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon (UV Resistant), Circular Connector Shell Size: 13, Accepts Wire Insulation Diameter Range: 1.65 – 2.54 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 9-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes