1977885-1 | AMP

Flange enclosure, 37 pole, crimp connection, screw locking, straight, 1977885-1

Order No.: 38P3140
EAN: 4099889719680
MPN:
1977885-1
1977885-1 AMP Other Circular Connectors Image 1
1977885-1 AMP Other Circular Connectors Image 2
1977885-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
51.5389 € *
Available: 0 pcs.
Available in 5 Days: 233 pcs.
Leadtime: 22 Weeks **
Total Price:
51.54 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5389 €
5 pcs.
47.4215 €
10 pcs.
43.1494 €
25 pcs.
39.2700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1977885-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 37, Number of Power Positions: 0, Number of Signal Positions: 37, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1 3/18-18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon (UV Resistant), Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Flanschgehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 37-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan